50-75% Off
VishayT42M2227M025EZACapacitor Tantalum Solid
Cap Tant Solid 220uF 25V M2 CASE 20% (8.1 X 7 X 4.5mm) Inward L SMD 0.2 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| Ultra Low | |
| 600 | |
| 55 | |
| Polar | |
| 15 | |
| Yes | |
| Yes | |
| M2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 8.1 X 7 X 4.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| 7 | |
| 4.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

