NXP SemiconductorsT4240NSE7PQBMicroprocessors - MPUs
MPU QorlQ T4240 RISC 64bit 1.5GHz 1932-Pin FCBGA Tray
| Compliant | |
| 5A002a.1. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorlQ T4240 | |
| RISC | |
| e6500 | |
| 24 | |
| 64 | |
| 32KB | |
| 1500 | |
| Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 1 | |
| RGMII/SGMII | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.68 mm |
| Package Width | 45 mm |
| Package Length | 45 mm |
| PCB changed | 1932 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1932 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

