| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | RCP |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Polarization | B |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Housing Color | Black |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 60V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Threaded |
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 16 |