Tracker SoM is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver | |
| -20 | |
| 75 | |
| Carton | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 28 |
| Package Length | 93 |
| PCB changed | 95 |
| 95 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

