KEMET CorporationT398M476K035ASCapacitor Tantalum Solid
Cap Tant Solid 47uF 35V 10% (9.1 X 9.1 X 15.7mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| Low | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 3 | |
| 5.08 | |
| 9.1 X 9.1 X 15.7 | |
| 3 leaded Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.1(Max) | |
| 9.1(Max) | |
| 15.7(Max) | |
| 0.5 | |
| 15.7(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

