KEMET CorporationT368C156K035ASCapacitor Tantalum Solid
Cap Tant Solid 15uF 35V 10%( 10.16 X 6.35 X 10.67mm) Radial 6.35mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 35VDC | |
| Low | |
| 4.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 10.16 X 6.35 X 10.67 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.16(Max) | |
| 6.35(Max) | |
| 10.67(Max) | |
| 0.64 | |
| 13.21(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

