Reduced Price

KEMET CorporationT356K476K025ATTRCapacitor Tantalum Solid

Cap Tant Solid 47uF 25V 10%( 8.9 X 15.5mm) Radial 5.08mm 125°C T/R

This T356K476K025ATTR solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. Users like its outside bend wire form. It can withstand a voltage of 25 VDC. Its leakage current is 4.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its capacitance value is 47uF. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm. The T356K476K025ATTR solid capacitor has a radial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    99 weeks
    • Price: $10.928
    1. 500+$10.928
    2. 1000+$10.819
    3. 2000+$10.711
    4. 2500+$10.604
    5. 3000+$10.498
    6. 4000+$10.413

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.