KEMET CorporationT356E106K025ATCapacitor Tantalum Solid

Cap Tant Solid 10uF 25V 10% (5.5 X 10.2mm) Radial 5.08mm 125°C Bulk

This T356E106K025AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. Users like its outside bend wire form. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This part has a pitch of 5.08 mm. Its capacitance value is 10uF. The T356E106K025AT solid capacitor has a radial termination style. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%.

712 parts: Ships in 3 days

    Total$62.31Price for 30

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 712 parts
      • Price: $2.077

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.