KEMET CorporationT356A104K050ATCapacitor Tantalum Solid

Cap Tant Solid 0.1uF 50V 10%( 4.5 X 8.6mm) Radial 5.08mm 125°C Bag

Looking for high capacitance with a low footprint design? This T356A104K050AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 5.08 mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. The T356A104K050AT solid capacitor has a radial termination style. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm.

832 parts: Ships in 3 days

    Total$61.68Price for 48

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 832 parts
      • Price: $1.2849

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.