KEMET CorporationT354M107M020ATCapacitor Tantalum Solid
Cap Tant Solid 100uF 20V 20%( 10.2 X 18.6mm) Radial 6.35mm 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 20VDC | |
| Low | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 10.2 X 18.6 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 18.6(Max) | |
| 10.2(Max) | |
| 0.5 | |
| 18.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

