KEMET CorporationT354K476K020ASCapacitor Tantalum Solid
Cap Tant Solid 47uF 20V 10%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 20VDC | |
| Low | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 8.9 X 15.5 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.5(Max) | |
| 8.9(Max) | |
| 0.5 | |
| 15.5(Max) |
This T354K476K020AS tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.5 μA. This part has a pitch of 6.35 mm. It has a tolerance of 10%. The T354K476K020AS solid capacitor has a radial termination style. Its capacitance value is 47uF. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

