KEMET CorporationT354J685K050ATCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 50V 10%( 8.4 X 14mm) Radial 6.35mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 50VDC | |
| Low | |
| 2.7 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 8.4 X 14 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 14(Max) | |
| 8.4(Max) | |
| 0.5 | |
| 14(Max) |
Need a high capacitance value with a low footprint design? Look no further this T354J685K050AT tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This part has a pitch of 6.35 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.7 μA. It has a tolerance of 10%. This product is 14(Max) mm tall with a diameter of 8.4(Max) mm. Its capacitance value is 6.8uF. The T354J685K050AT solid capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

