Reduced Price
KEMET CorporationT350H107K006ASCapacitor Tantalum Solid
Cap Tant Solid 100uF 6.3V 10%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| 4.8 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 7.6 X 10.2 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.2(Max) | |
| 7.6(Max) | |
| 0.5 | |
| 10.2(Max) |
This T350H107K006AS solid tantalum capacitor from Kemet has low leakage current. Users like its straight wire form. It can withstand a voltage of 6.3 VDC. Its leakage current is 4.8 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 10.2(Max) mm tall with a diameter of 7.6(Max) mm. The T350H107K006AS solid capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

