KEMET CorporationT350F336K010ASCapacitor Tantalum Solid
Cap Tant Solid 33uF 10V 10%( 6 X 9.9mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 10VDC | |
| Low | |
| 2.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 9.9 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.9(Max) | |
| 6(Max) | |
| 0.5 | |
| 9.9(Max) |
This T350F336K010AS tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 2.6 μA. Its capacitance value is 33uF. It has a tolerance of 10%. The T350F336K010AS solid capacitor has a radial termination style. This product is 9.9(Max) mm tall with a diameter of 6(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

