KEMET CorporationT350B225K025ATCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.6 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.6(Max) |
Compared to other capacitors, this T350B225K025AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.6(Max) mm tall with a diameter of 4.5(Max) mm. The T350B225K025AT solid capacitor has a radial termination style. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

