KEMET CorporationT350B155K035ASCapacitor Tantalum Solid
Cap Tant Solid 1.5uF 35V 10%( 4.5 X 7.6mm) Radial 2.54mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1.5uF | |
| 10% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.6 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

