KEMET CorporationT350B105K050ATCapacitor Tantalum Solid
Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 50VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.6 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.6(Max) |
This T350B105K050AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. Users like its straight wire form. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. The T350B105K050AT solid capacitor has a radial termination style. Its capacitance value is 1uF. This product is 7.6(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

