AmphenolT 3303 009Connector Circular
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Panel Mount | |
Straight | |
N | |
1 | |
4 | |
4 | |
SKT | |
Solder | |
20 | |
No | |
Silver | |
Die Cast | |
Nickel | |
5 | |
300VAC | |
-40 | |
100 | |
IP40 | |
10000 | |
5 | |
Screw Lock | |
20 | |
17.5 |
Need a solid cylindrical cable housing connection? Then this T 3303 009 connector from Amphenol is right for you. This female connector has 4 contacts that are plated with silver. It has a receptacle type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 100 °C. This product is 17.5 mm long with a diameter of 20 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.