KEMET CorporationT322E226K035AT7200Capacitor Tantalum Solid
Cap Tant Solid 22uF 35V 10%( 7.11 X 13.46mm) Axial 1.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 35VDC | |
| 1.3 | |
| Low | |
| 6.2 | |
| Polar | |
| 6 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| Yes | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

