KEMET CorporationT322B475K015ATCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 15VDC | |
| Low | |
| 0.6 | |
| Polar | |
| 4 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
This T322B475K015AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. Its capacitance value is 4.7uF. The T322B475K015AT solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

