KEMET CorporationT322B225M020ATCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 20V 20%( 2.79 X 7.37mm) Axial 7 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 20% | |
| 20VDC | |
| 7 | |
| Low | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T322B225M020AT solid tantalum capacitor from Kemet. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. Its capacitance value is 2.2uF. It has a tolerance of 20%. The T322B225M020AT solid capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

