50-75% Off
Pulse ElectronicsT3020NLTelecom Transformers
Telecom Transformer 1:2CT/1:1 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T3/DS3/E3/STS-1 Transformer | |
| 1:2CT/1:1 | |
| 10 | |
| 0.12/0.12 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tube | |
| 12.83 | |
| 9.53 | |
| 6.22 |
This T3020NL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:2CT/1:1. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. It also has a t3/ds3/e3/sts-1 transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

