Pulse ElectronicsT3001NLTelecom Transformers
Telecom Transformer 1:1 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| T3/DS3/E3/STS-1 Transformer | |
| 1:1 | |
| 10 | |
| 0.11(Typ) | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tube | |
| 7.62 | |
| 9.91 | |
| 6.35 |
Are your designing a communication system? Implement this T3001NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This device comes in tube packaging. It also has a t3/ds3/e3/sts-1 transformer. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep. It has a turn ratio of 1:1.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

