SamtecT2M-107-01-L-D-TH-WTConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 8 | |
| 2.6/Contact | |
| 495VDC|350VAC | |
| -55 | |
| 125 | |
| Tube | |
| 19.67 | |
| 7.44 | |
| Through Hole |
Mounting this shrouded T2M-107-01-L-D-TH-WT header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 7 HDR contacts. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.8 A/contact. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

