| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Black | |
| Nylon | |
| -40 | |
| 65 | |
| Package | |
| 6.4 | |
| 30480 |
Prevent any difficult to diagnose problems in the future with this spiral wrap T25N-C0 cable accessory from Panduit. This part has an operating temperature range of -40 to 65 °C. This product is 30480 mm long with a diameter of 6.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

