C&KT208SH9AVBESwitch Toggle
Switch Toggle ON None Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON None Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 9.4 | |
| 2 | |
| 5.08 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 13.46 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 9.14 | |
| 5.59 | |
| 8.94 | |
| 8.77 | |
| 9.14 | |
| 29.27 | |
| 8.77 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

