NXP SemiconductorsT2080NXN8P1BMicroprocessors - MPUs
MPU QorIQ T2080 RISC 64bit 1.533GHz 896-Pin FCBGA Tray
| Compliant | |
| 3A991.a.1 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| QorIQ T2080 | |
| RISC | |
| e6500 | |
| 8 | |
| 64 | |
| 32KB | |
| 1533 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 2 | |
| RGMII/SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.975 | |
| 1.025 | |
| 1.325 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.16 mm |
| Package Width | 25 mm |
| Package Length | 25 mm |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 896 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

