LittelfuseT201J1ABE2Switch Rocker
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Curved Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Black | |
| 14.73 | |
| 2 | |
| 2.54 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 8.13 | |
| 9.78 | |
| 14.73 | |
| 22.45 | |
| 9.78 | |
| 8.89(Norm) | |
| 7.62 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

