VishayT18501KT10
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| Lin | |
| Pin | |
| Side | |
| 2.5 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Tube | |
| 20.5 | |
| 4.8 | |
| 6.4 | |
| 1 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this T18501KT10 potentiometer from Vishay is your solution! This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 500 Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.5 mm long, 6.4 mm tall and 4.8 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The T18501KT10 part has a pin termination style. This device utilizes cermet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

