VishayT18203KT10
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| Lin | |
| Pin | |
| Side | |
| 2.5 | |
| 15(Elec)|18(Mech) | |
| 1 | |
| 5400 | |
| 15 | |
| 6480 | |
| 200 | |
| 18 | |
| Tube | |
| 20.5 | |
| 4.8 | |
| 6.4 | |
| 1 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this T18203KT10 potentiometer from Vishay. This product has a resistance value of 20K Ohm. This part has a power rating of 0.75 (3/4) W. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The T18203KT10 part has a pin termination style. This product is 20.5 mm long, 6.4 mm tall and 4.8 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

