STMicroelectronicsT1635H-8G-TRTRIACs
TRIAC 800V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2000(Min) | |
| 100 | |
| 1.3 | |
| 35 | |
| 168 | |
| 35 | |
| 800 | |
| 1.5@22A | |
| 800 | |
| 16 | |
| 0.002 | |
| 80 | |
| 5 | |
| 1 | |
| 169 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

