STMicroelectronicsT1610-800G-TRTRIACs
TRIAC 800V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 40(Min) | |
| 50 | |
| 1.3 | |
| 10 | |
| 168 | |
| 15 | |
| 800 | |
| 1.55@22.5A | |
| 800 | |
| 16 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This bistable switch triac T1610-800G-TR thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 168 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

