KEMET CorporationT140D476M050ATCapacitor Tantalum Solid
Cap Tant Solid 47uF 50V 20%( 8.92 X 19.96mm) Axial 0.6 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.6 | |
| Standard | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This T140D476M050AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 47uF. This product is 19.96 mm long with a diameter of 8.92 mm. The T140D476M050AT solid capacitor has an axial termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

