TE ConnectivityT1329030111-000Backshells
Hood 180° 3A Shell Size Powder Zinc Alloy Die Cast
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Zinc Alloy Die Cast | |
| Powder | |
| -40 | |
| 125 | |
| Gray | |
| Hood | |
| 33.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

