| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Natural | |
| Nylon 6/6 | |
| -40 | |
| 65 | |
| 3.2 | |
| 30500 |
Connect your peripherals to your computer system with this spiral wrap T12N-C cable accessory from Panduit. This part has an operating temperature range of -40 to 65 °C. This product is 30480 mm long with a diameter of 3.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

