TE ConnectivityT1260162121-000Backshells
Hood 90°/180° Powder 21 Shell Size Gray Die Cast Aluminum Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21 | |
| Connector Rectangular | |
| 90°|180° | |
| Die Cast Aluminum | |
| Powder | |
| -40 | |
| 125 | |
| Gray | |
| Hood | |
| 121 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

