STMicroelectronicsT1250-600G-TRTRIACs

TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R

By applying a forward-biased voltage to this triac T1250-600G-TR thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 126 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 214,000 parts

Regional Inventory: 34,000

    Total$777.60Price for 2000

    34,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 34,000 parts
      • Price: $0.3888
    • (1000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 180,000 parts
      • Price: $0.5224

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.