Reduced Price
Pulse ElectronicsT1219NLTTelecom Transformers
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Interface Modules Transformer | |
| 1CT:2.4CT/1CT:1CT | |
| 35 | |
| 0.6 | |
| 0.9 | |
| 1500Vrms | |
| 65(Typ) | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17.15 | |
| 15.24 | |
| 8.64 |
Bring old telecommunication systems to modern times by implementing this T1219NLT telecom transformer by Pulse for faster speeds. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 12 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It also has a t1/e1/cept/isdn-pri transformer. The maximum DCR on the primary side is 0.9 Ohm. This product is 17.15 mm long, 8.64 mm tall and 15.24 mm deep. It has a turn ratio of 1CT:2.4CT/1CT:1CT.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
