TE ConnectivityT1209320232-000Backshells
Hood 90°/180° Powder Die Cast Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7 | |
| 90°|180° | |
| Die Cast Aluminum Alloy | |
| Powder | |
| -40 | |
| 125 | |
| Hood | |
| 82 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

