VishayT11X202MLB28
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 12.5mm (12.5 X 9.8 X 13.25mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 20% | |
| 350 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Log | |
| Pin | |
| Side | |
| 12.5 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 2000 | |
| 1 | |
| Bulk | |
| 12.5 | |
| 9.8 | |
| 13.25 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this T11X202MLB28 potentiometer from Vishay! This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 12.5 mm long, 13.25 mm tall and 9.8 mm deep. It has a tolerance of 20%. The T11X202MLB28 part has a pin termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

