Pulse ElectronicsT1124NLTelecom Transformers
Telecom Transformer 1:2CT/1CT:2 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1:2CT/1CT:2 | |
| 35 | |
| 0.6 | |
| 1500Vrms | |
| -65(Typ) | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 28.58 | |
| 16.26 | |
| 5.84 |
Never take telephone call speeds for advantage again by implementing this T1124NL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 40 terminals. This device comes in tube packaging. It has a turn ratio of 1:2CT/1CT:2. This product is 28.58 mm long, 5.84 mm tall and 16.26 mm deep. It also has a t1/e1/cept/isdn-pri transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

