KEMET CorporationT110D107J020ATCapacitor Tantalum Solid
Cap Tant Solid 100uF 20V 5%( 8.92 X 19.96mm) Axial 0.6 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 5% | |
| 20VDC | |
| 0.6 | |
| Extreme Low | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

