KEMET CorporationT110A335K015ASCapacitor Tantalum Solid
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial 6 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 15VDC | |
| 6 | |
| Extreme Low | |
| 0.4 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
This T110A335K015AS solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.4 μA. Its capacitance value is 3.3uF. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm. The T110A335K015AS solid capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

