Reduced Price
C&KT107MH9AVBESwitch Toggle
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Chrome | |
| 5.33 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 13.46 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 5.08 | |
| 5.59 | |
| 8.97 | |
| 8.79 | |
| 6.1 | |
| 25.2 | |
| 8.77 |
With this T107MH9AVBE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T107MH9AVBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm long, 8.77 mm tall and 25.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

