50-75% Off
C&KT101L1H9CQESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Chrome | |
| 18.55 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 6.1 | |
| 32.71 |
This T101L1H9CQE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T101L1H9CQE toggle switch has a PC pin termination style. This product is 8.13 mm long, 32.71 mm tall and 6.1 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

