| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 69 |
| Coil Resistance (Ohm) | 350 |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 10 |
| Maximum Switching Power | 240W|1.1kVA |
| Operate Time (ms) | 25 |
| Release Time (ms) | 25 |
| Mechanical Life (Operations) | 100000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | Dust Cover |
| Product Weight (g) | 65 |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 42.4 |