onsemiSZNZ9F15VT5GZener
Diode Zener Single 15V 5% 250mW Automotive 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 250 | |
| 5 | |
| 0.1 | |
| 42 | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| 11.1mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.6 |
| Package Length | 0.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

