onsemiSZNZ3F5V1T1GZener
Diode Zener Single 5.1V 6% 800mW Automotive AEC-Q101 2-Pin SOD-323FL T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 6% | |
| 800 | |
| 5 | |
| 2 | |
| 80 | |
| 225 | |
| 800 | |
| -65 | |
| 150 | |
| Automotive | |
| -0.75mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.6(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323FL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

