onsemiSZNZ3F15VT1GZener
Diode Zener Single 15V 5% 800mW Automotive AEC-Q101 2-Pin SOD-323FL T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 800 | |
| 5 | |
| 0.05 | |
| 100 | |
| 110 | |
| 800 | |
| -65 | |
| 150 | |
| Automotive | |
| 11.1mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.6(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323FL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

