onsemiSZNUP4114UCLW1T2GESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 1(Typ) | |
| 5.5 | |
| 5.5 | |
| 10 | |
| 12@8/20us | |
| 1 | |
| 1 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

